- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A16TBA1
A16TBA1
Omron Automation
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Search Keywords: A16TBA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A16TBA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$36.58
5
$32.64
10
$32.15
25
$30.75
50
$29.06
100
$28.63
250 +
$27.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments