- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- A16T12
A16T12
Omron Automation
Contact Blocks N.O./N.C. DPDT Solder 5A 250VAC 30VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact Blocks N.O./N.C. DPDT Solder 5A 250VAC 30VDC
Search Keywords: A16T12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A16T12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.O./N.C.
-
Function:N/A
-
Contact Material:N/A
-
Maximum Current Rating:5@125VAC A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:30 V
-
Family:A16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$69.17
5
$61.72
10
$59.88
25
$54.96
50
$54.13
100
$53.32
250 +
$51.44
Click for Quote
Log in
to unlock special pricing