help desk software
Image is representational - see mfr. specs

Contact Blocks N.O./N.C. SPDT Quick Connect/Solder 5A 250VAC 30VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact Blocks N.O./N.C. SPDT Quick Connect/Solder 5A 250VAC 30VDC
Search Keywords: A16S2N1L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A16S2N1L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Configuration:
    N.O./N.C.
  • Function:
    N/A
  • Contact Material:
    N/A
  • Maximum Current Rating:
    5@125VAC A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    30 V
  • Family:
    A16S
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
3 Weeks can ship 12/12/25
Backorder
Price (USD)
Qty
Unit Price
5
$11.61
25
$10.52
50
$10.05
100
$9.76
250
$9.22
500
$8.98
1,000 +
$8.84
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments