- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A16LTGA24D1
Omron Automation
A16LTGA24D1
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Search Keywords: A16LTGA24D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A16LTGA24D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Round Button
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 37.8 mm
Product Guides
+
Frequently Asked Questions
Is A16LTGA24D1 RoHS compliant?
Yes, A16LTGA24D1 is RoHS compliant.
What is the lead time for A16LTGA24D1?
The standard lead time for A16LTGA24D1 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
36 Weeks
can ship
5/17/27