- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A16LJYM24D1
A16LJYM24D1
Omron Automation
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords: A16LJYM24D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A16LJYM24D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Rectangular Button
-
Illumination:Yellow,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:24 x 18 x 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$43.14
5
$38.50
10
$37.35
25
$36.27
50
$34.28
100
$33.37
250 +
$32.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments