Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

A16JRM1

Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder
Search Keywords: A16JRM1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A16JRM1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPDT13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    N.O./N.C.13768
  • Contact Rating @ Voltage:
    513752A@125VAC
  • Actuator Style:
    Rectangular Button13737
  • Illumination:
    N/R
  • Terminal Type:
    Solder13770
  • Body Orientation:
    Straight13740
  • Dimension:
    24mm x 18mm x 3813763mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A16JRM1 RoHS compliant?
Yes, A16JRM1 is RoHS compliant.
What is the lead time for A16JRM1?
The standard lead time for A16JRM1 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
6 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$33.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!