- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A16AAM1
Omron Automation
A16AAM1
Switch Push Button N.O./N.C. SPDT Flush Square Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. SPDT Flush Square Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords: A16AAM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A16AAM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Flush Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 37.8 mm
Product Guides
+
Frequently Asked Questions
Is A16AAM1 RoHS compliant?
Yes, A16AAM1 is RoHS compliant.
What is the lead time for A16AAM1?
The standard lead time for A16AAM1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/21/26