- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- A165WT2MG24D2
Omron Automation
A165WT2MG24D2
Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
Search Keywords: A165WT2MG24D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A165WT2MG24D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:DPDT
-
Actuator Style:Knob
-
Illumination Color:Green
-
Illumination Type:LED
-
Typical Illumination Voltage:24 VDC
-
Maximum Current Rating:5@125VAC A
-
Terminal Type:Solder
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
Product Guides
+
Frequently Asked Questions
Is A165WT2MG24D2 RoHS compliant?
Yes, A165WT2MG24D2 is RoHS compliant.
What is the lead time for A165WT2MG24D2?
The standard lead time for A165WT2MG24D2 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
36 Weeks
can ship
5/3/27