- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- A165WA2AG24D1
A165WA2AG24D1
Omron Automation
Switch Selector N.O./N.C. SPDT 90° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. SPDT 90° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
Search Keywords: A165WA2AG24D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A165WA2AG24D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:SPDT
-
Actuator Style:Knob
-
Illumination Color:Green
-
Illumination Type:LED
-
Typical Illumination Voltage:24 VDC
-
Maximum Current Rating:5@125VAC A
-
Terminal Type:Solder
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$69.17
5
$61.72
10
$59.88
25
$54.96
50
$54.13
100
$53.32
250 +
$51.44
Click for Quote
Log in
to unlock special pricing