- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- A165ST3M2
Omron Automation
A165ST3M2
Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
Search Keywords: A165ST3M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A165ST3M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3 Position
-
Pole Throw Configuration:DPDT
-
Actuator Style:Knob
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:5@125VAC A
-
Terminal Type:Solder
-
Angle of Throw:45 °
-
Number of Positions:3
-
Switch Configuration:N.O./N.C.
Product Guides
+
Frequently Asked Questions
Is A165ST3M2 RoHS compliant?
Yes, A165ST3M2 is RoHS compliant.
What is the lead time for A165ST3M2?
The standard lead time for A165ST3M2 is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
42 Weeks
can ship
6/22/27