- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- A165ST2M2
Omron Automation
A165ST2M2
Selector switch complete - dia. 16 mm - non-illuminated - lever type - round - 2 notches - manual reset - IP65 - DPDT contact ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | A165ST2M2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | 2 Position |
| Pole Throw Configuration: | DPDT |
| Actuator Style: | Knob |
| Illumination Color: | N/R |
| Illumination Type: | N/R |
| Typical Illumination Voltage: | N/R |
| Maximum Current Rating: | 5@125VAC A |
| Terminal Type: | Solder |
| Angle of Throw: | 90 ° |
| Number of Positions: | 2 |
| Switch Configuration: | N.O./N.C. |