Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

A165ST2M1

Selector switch complete - dia. 16 mm - non-illuminated - lever type - round - 2 notches - manual reset - IP65 - SPDT contact ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Selector switch complete - dia. 16 mm - non-illuminated - lever type - round - 2 notches - manual reset - IP65 - SPDT contact block - solder terminal
Search Keywords: A165ST2M1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: A165ST2M1
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 2 Position
Pole Throw Configuration: SPDT
Actuator Style: Knob
Illumination Color: N/R
Illumination Type: N/R
Typical Illumination Voltage: N/R
Maximum Current Rating: 5@125VAC A
Terminal Type: Solder
Angle of Throw: 90 °
Number of Positions: 2
Switch Configuration: N.O./N.C.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A165ST2M1 RoHS compliant?
Yes, A165ST2M1 is RoHS compliant.
What is the lead time for A165ST2M1?
The standard lead time for A165ST2M1 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$54.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!