- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- A165LJW
A165LJW
Omron Automation
The A165LJW is an oil-resistant, IP66-rated, lighted rectangular pushbutton switch with a 16 mm mounting diameter.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The A165LJW is an oil-resistant, IP66-rated, lighted rectangular pushbutton switch with a 16 mm mounting diameter.
Search Keywords: A165LJW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A165LJW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular Button
-
Switch Type:Push Button Switch
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$10.90
25
$9.88
50
$9.44
100
$9.17
250
$8.66
500
$8.43
1,000 +
$8.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT