- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A165LJGM24D2
A165LJGM24D2
Omron Automation
Switch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords: A165LJGM24D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A165LJGM24D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Rectangular Button
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:24 x 18 x 37.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$55.04
5
$54.50
10
$41.52
25
$41.06
50
$40.81
100
$39.08
250 +
$36.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT