- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A165LJAM51
A165LJAM51
Omron Automation
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords: A165LJAM51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A165LJAM51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Rectangular Button
-
Illumination:Blue,Incandescent Lamp
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18mm x 24mm x 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$26.36
10
$23.44
25
$22.72
50
$22.04
100
$20.79
250
$20.21
500 +
$19.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments