- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- A165KT3MC2
Omron Automation
A165KT3MC2
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 5A 250VAC 30VDC 9.8N Solder 250000Cycles Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A165KT3MC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:Center
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:5@125VAC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:-10 to 55 °C
-
Body Orientation:Straight