Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

A165KT2M2S

Key-Type Selector Switches, 16 mm diameter, plastic bezel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Key-Type Selector Switches, 16 mm diameter, plastic bezel
Search Keywords: A165KT2M2S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A165KT2M2S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    Left/Right
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    DPDT
  • Contact Rating @ Voltage:
    5@125VAC A
  • Terminal Type:
    Screw
  • Bezel Style:
    Round
  • Operating Temperature:
    -10 to 55 °C
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A165KT2M2S RoHS compliant?
Yes, A165KT2M2S is RoHS compliant.
What is the lead time for A165KT2M2S?
The standard lead time for A165KT2M2S is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 10/14/26
Backorder
Price (USD)
Qty
Unit Price
1
$95.00
5
$87.69
10
$85.07
25
$81.40
50
$78.03
100
$76.86
250 +
$74.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!