- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- A165KJ2AL1
A165KJ2AL1
Omron Automation
Switch Key Lock N.O./N.C. SPDT 90° Flat Key 5A 250VAC 30VDC 9.8N Solder 250000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. SPDT 90° Flat Key 5A 250VAC 30VDC 9.8N Solder 250000Cycles Panel Mount
Search Keywords: A165KJ2AL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A165KJ2AL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Left
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:5@125VAC A
-
Terminal Type:Solder
-
Bezel Style:Rectangular
-
Operating Temperature:-10 to 55 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$88.63
5
$82.44
10
$80.22
15
$79.01
25
$76.13
50 +
$74.26
Click for Quote
Log in
to unlock special pricing