- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- A165KA2AL2
Omron Automation
A165KA2AL2
Switch Keylock 2POS DPDT 5A 125V
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Keylock 2POS DPDT 5A 125V
Search Keywords: A165KA2AL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A165KA2AL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is A165KA2AL2 RoHS compliant?
Yes, A165KA2AL2 is RoHS compliant.
What is the lead time for A165KA2AL2?
The standard lead time for A165KA2AL2 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
4/28/27