- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A165ABA2
Omron Automation
A165ABA2
Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Search Keywords: A165ABA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A165ABA2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 37.8 mm
Product Guides
+
Frequently Asked Questions
Is A165ABA2 RoHS compliant?
Yes, A165ABA2 is RoHS compliant.
What is the lead time for A165ABA2?
The standard lead time for A165ABA2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3
$41.33
5
$37.15
10
$36.12
25
$35.14
50
$33.35
100
$32.53
250 +
$32.04
Click for Quote
Log in
to unlock special pricing