Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

A161P

Contact Blocks N.O./N.C. SPDT PC Pins 5A 250VAC 30VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact Blocks N.O./N.C. SPDT PC Pins 5A 250VAC 30VDC
Search Keywords: A161P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: A161P
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Circuit Configuration: N.O./N.C.
Maximum Current Rating: 5@125VAC A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 30 V
Family: A16
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A161P RoHS compliant?
Yes, A161P is RoHS compliant.
What is the lead time for A161P?
The standard lead time for A161P is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$30.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!