- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- A161
Omron Automation
A161
Switch unit - SPDT - 5 A (125 VAC)/ 3 A (230 VAC) - solder terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch unit - SPDT - 5 A (125 VAC)/ 3 A (230 VAC) - solder terminal
Search Keywords: A161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Solder Terminal
-
Switch Type:Push Button Switch
-
Color:N/A
Frequently Asked Questions
Is A161 RoHS compliant?
Yes, A161 is RoHS compliant.
What is the lead time for A161?
The standard lead time for A161 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
10 Weeks
can ship
11/18/26
CUSTOMERS
ALSO BOUGHT