- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- Other Accessories ›
- 70008073302
Omron Automation
70008073302
Replacement Oil Seals for Servo Motors, 750 W to 7.5 kW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Replacement Oil Seals for Servo Motors, 750 W to 7.5 kW
Search Keywords: 70008073302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:70008073302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 70008073302 RoHS compliant?
Yes, 70008073302 is RoHS compliant.
What is the lead time for 70008073302?
The standard lead time for 70008073302 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$68.16
5
$60.61
10
$58.74
25
$56.14
50
$53.76
100
$52.27
250 +
$51.49
Click for Quote
Log in
to unlock special pricing