Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

61FGPN2110VAC

Conductive Level Controller

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conductive Level Controller
Search Keywords: 61FGPN2110VAC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: 61FGPN2110VAC
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: Conductive Level Controller
Operating Temperature: -10 to 55 °C
Dimension: 80 x 38 x 49.4 mm
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61FGPN2110VAC RoHS compliant?
Yes, 61FGPN2110VAC is RoHS compliant.
What is the lead time for 61FGPN2110VAC?
The standard lead time for 61FGPN2110VAC is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
3 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$195.48
3
$191.58
5
$187.74
10 +
$183.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!