- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 445360621
445360621
Omron Automation
Non-Contact Safety Interlock Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Contact Safety Interlock Sensor
Search Keywords: 445360621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:445360621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic10994
-
Sensing Distance:N/A
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:82.5 x 19 x 1910966mmmm
-
Response Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Cable10993
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:NO/NC10992
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
10
can ship
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$213.40
3
$199.17
5 +
$196.55
Click for Quote
Log in
to unlock special pricing