- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 445360521
Omron Automation
445360521
Safety Interlock Switch - Magnetic - 3PST-2NC/1NO - 500mA 24VDC - Non-Contact Actuator - 7mm Must Operate - 10mm Must Release ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | 445360521 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |