- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 445360200
445360200
Omron Automation
Safety Interlock Switch 24V 500mA 1NC 1NO Contact Cable 3m Connection Glass Filled SPS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Interlock Switch 24V 500mA 1NC 1NO Contact Cable 3m Connection Glass Filled SPS
Search Keywords: 445360200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:445360200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$145.31
5
$126.89
10
$121.33
25 +
$120.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT