- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 445340430
Omron Automation
445340430
Switch Safety Interlock N.O./N.C. SPST/SPST/DPST Key 4A 230VAC 24VDC Screw Mount Conduit 1000000Cycles
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Safety Interlock N.O./N.C. SPST/SPST/DPST Key 4A 230VAC 24VDC Screw Mount Conduit 1000000Cycles
Search Keywords: 445340430
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | 445340430 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 445340430 RoHS compliant?
Yes, 445340430 is RoHS compliant.
What is the lead time for 445340430?
The standard lead time for 445340430 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$516.23
3
$502.08
5 +
$500.83
Click for Quote
Log in
to unlock special pricing