- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 445322040
Omron Automation
445322040
Relay Module - 6PST-4NO/2NC (4 Form A, 2 Form B) - 20.8mA 24VDC Coil - 6A Contact Rating - 250VAC/125VDC Switching - Screw Ter ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | 445322040 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616109090 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.