- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 445310210
445310210
Omron Automation
Switch Safety Interlock N.O./N.C. SPST/SPST 0.1A 230VAC 24VDC Cable 1000000Cycles Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O./N.C. SPST/SPST 0.1A 230VAC 24VDC Cable 1000000Cycles Screw Mount
Search Keywords: 445310210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:445310210
-
Alias/AKA:MCS2PC10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
Price (USD)
Qty
Unit Price
1
$210.10
3
$206.95
5
$203.84
10 +
$200.79
Click for Quote
Log in
to unlock special pricing