- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 445310100
Omron Automation
445310100
Sensor Reed Switch - Magnetic - DPST-NO/NC - 100mA 230VAC/24VDC - Non-Contact Actuator - 5mm Must Operate - 11mm Must Release ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | 445310100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | DO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |