- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 445300020
Available Replacements
Omron Automation
445300020
Switch Safety Interlock N.O./N.C. SPST/DPST Key 5A 500VAC 250VDC 500VA Conduit 1000000Cycles Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Safety Interlock N.O./N.C. SPST/DPST Key 5A 500VAC 250VDC 500VA Conduit 1000000Cycles Screw Mount
Search Keywords: 445300020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:445300020
-
Alias/AKA:TL50121110SM, TL50121110SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
What replaces 445300020?
The recommended replacement for 445300020 is TL50121110SM from Omron Automation, available from OnlineComponents.com.
Is 445300020 RoHS compliant?
Yes, 445300020 is RoHS compliant.
What is the lead time for 445300020?
The standard lead time for 445300020 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Manufacturer Stock:
42
can ship
20 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$704.77
3
$684.19
5 +
$674.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT