- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 445101041
445101041
Omron Automation
Electromechanical Relay 24VDC 24VAC SPST-NO/SPST-NC/DPST-NO(114x22.5x99)mm DIN Rail Safety Relay
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 24VAC SPST-NO/SPST-NC/DPST-NO(114x22.5x99)mm DIN Rail Safety Relay
Search Keywords: 445101041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:445101041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
23
can ship
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$568.95
3
$554.51
5 +
$546.19
Click for Quote
Log in
to unlock special pricing