- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 445064020
445064020
Omron Automation
Rope Pull Emergency Stop Devices - 3PST-2NC/1NO - On-Off, Off-On - 6A(AC)/2.5A(DC), 120VAC/24VDC - IP67 - Chassis Mount, 1/2 i ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rope Pull Emergency Stop Devices - 3PST-2NC/1NO - On-Off, Off-On - 6A(AC)/2.5A(DC), 120VAC/24VDC - IP67 - Chassis Mount, 1/2 in NPT x 3.
Search Keywords: 445064020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:445064020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Manufacturer Stock:
144
can ship
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$250.44
3
$249.19
5
$247.95
10 +
$227.35
Click for Quote
Log in
to unlock special pricing