- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 3G3RXA4370V1
3G3RXA4370V1
Omron Automation
AC Drive, 50HP, 480V, 37KW, 3 Phase
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Drive, 50HP, 480V, 37KW, 3 Phase
Search Keywords: 3G3RXA4370V1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:3G3RXA4370V1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$7,581.91
3
$7,481.01
5 +
$7,406.20
Click for Quote
Log in
to unlock special pricing