- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 3G3RXA4075V1
3G3RXA4075V1
Omron Automation
AC Drive, 10HP, 480V, 7.5KW, 3 Phase
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC Drive, 10HP, 480V, 7.5KW, 3 Phase
Search Keywords: 3G3RXA4075V1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:3G3RXA4075V1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.