- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Combination Motor Controllers ›
- 3G3MX2AB002V10
3G3MX2AB002V10
Omron Automation
Motor Controller - MX2 Inverter
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Controller - MX2 Inverter
Search Keywords: 3G3MX2AB002V10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:3G3MX2AB002V10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Built-In Communications:Modbus Built-In
-
Input Phase:1
-
Control Type:Voltage/Frequency & Sensorless Vector
-
Accessories:3G3AX-RAI02800080-DE, 3G3AX-RAO11500026-DE, 3G3AX-RC10700032-DE, 3G3AX-FIM1010-RE, 3G3AX-NFI21, 3G3AX-NFO01, 3G3AX-FER2102-RE, 3G3AX-ZCL2, 3G3AX-REM00K1400-IE, 3G3AX-RBU21, 3G3AX-RBU22, 3G3AX-MX2-DRT, 3G3AX-MX2-EIP-A, 3G3AX-MX2-ECT, 3G3AXMX2CRTE, 3G3AX-MX
-
Alternating Current (AC) Supply Voltage:240 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/6/26