- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Combination Motor Controllers ›
- 3G3MX2A4007V1
3G3MX2A4007V1
Omron Automation
Motor Controller - MX2 Inverter
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Motor Controller - MX2 Inverter
Search Keywords: 3G3MX2A4007V1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:3G3MX2A4007V1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:108mm x 170.5mm x 128 mm
-
Family:MX2-V1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.