- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Combination Motor Controllers ›
- 3G3MX2A2037
3G3MX2A2037
Omron Automation
Motor Controller - MX2 Inverter
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Controller - MX2 Inverter
Search Keywords: 3G3MX2A2037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:3G3MX2A2037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:MX2
-
Dimension:140mm x 170.5mm x 128 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
CUSTOMERS
ALSO BOUGHT