- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3G3AXNFI24
3G3AXNFI24
Omron Automation
Power Line Filter 3-Phase 50Hz/60Hz 30A 200VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 50Hz/60Hz 30A 200VAC Terminal Block Flange Mount
Search Keywords: 3G3AXNFI24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:3G3AXNFI24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 50 °C
-
Termination Style:Terminal Block
-
Dimension:74mm x 144mm x 73 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$429.46
3
$423.02
5 +
$416.68
Click for Quote
Log in
to unlock special pricing