- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2ZAP2B
Omron Automation
2ZAP2B
Switch Push Button N.O./N.C. SPDT Round Button 15A 500VAC 250VDC Momentary Contact Panel Mount Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. SPDT Round Button 15A 500VAC 250VDC Momentary Contact Panel Mount Screw
Search Keywords: 2ZAP2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:2ZAP2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:15A@200VAC 14 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:52mm x 43.5mm x 85.4 mm
Product Guides
+
Frequently Asked Questions
Is 2ZAP2B RoHS compliant?
Yes, 2ZAP2B is RoHS compliant.
What is the lead time for 2ZAP2B?
The standard lead time for 2ZAP2B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$47.36
5
$42.26
10
$41.00
25
$39.81
50
$37.63
100
$36.62
250 +
$36.07
Click for Quote
Log in
to unlock special pricing