Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

2VAQ4B

Switch Push Button N.O./N.C. SPDT Round Plunger 15A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Round Plunger 15A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: 2VAQ4B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: 2VAQ4B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 15A@250VAC 8 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Dimension: 39.8 x 30 x 53.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2VAQ4B RoHS compliant?
Yes, 2VAQ4B is RoHS compliant.
What is the lead time for 2VAQ4B?
The standard lead time for 2VAQ4B is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
36 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$34.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!