- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 1ZAP2
Omron Automation
1ZAP2
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 21.6N Screw Mount Screw 100000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 21.6N Screw Mount Screw 100000Cycles
Search Keywords: 1ZAP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:1ZAP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Door Interlock
-
Actuator Style:Plunger
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:15@250VAC 250VDC A
-
Terminal Type:Screw
-
Operating Temperature:-25 to 80 °C
-
IP Rating:IP00
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 1ZAP2 RoHS compliant?
Yes, 1ZAP2 is RoHS compliant.
What is the lead time for 1ZAP2?
The standard lead time for 1ZAP2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$36.84
5
$32.76
10
$32.27
25
$30.80
50
$29.06
100
$28.62
250 +
$27.87
Click for Quote
Log in
to unlock special pricing