- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1VE10NC
Omron Automation
1VE10NC
Enclosed limit switch – 10 A – 250 VAC – 0.3 A – 250 VDC - 150 g
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Enclosed limit switch – 10 A – 250 VAC – 0.3 A – 250 VDC - 150 g
Search Keywords: 1VE10NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:1VE10NC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1VE10NC RoHS compliant?
Yes, 1VE10NC is RoHS compliant.
What is the lead time for 1VE10NC?
The standard lead time for 1VE10NC is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/7/26