- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- A98407-021
Omnetics
A98407-021
21 Position Micro-D Male, 72" of Wire w/ No Hardware, RoHS Compliant
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
21 Position Micro-D Male, 72" of Wire w/ No Hardware, RoHS Compliant
Search Keywords: A98407021
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A98407-021 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A98407-021 RoHS compliant?
Yes, A98407-021 is RoHS compliant.
What is the lead time for A98407-021?
The standard lead time for A98407-021 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$271.87
3
$264.32
5
$263.66
10
$197.94
20 +
$192.67
Click for Quote
Log in
to unlock special pricing