- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- A98407-015
Omnetics
A98407-015
15 Position Micro-D Male, 72" of Wire w/ No Hardware, RoHS Compliant
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
15 Position Micro-D Male, 72" of Wire w/ No Hardware, RoHS Compliant
Search Keywords: A98407015
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A98407-015 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A98407-015 RoHS compliant?
Yes, A98407-015 is RoHS compliant.
What is the lead time for A98407-015?
The standard lead time for A98407-015 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$247.17
5
$240.30
10
$179.93
20
$175.13
50
$117.23
100 +
$103.29
Click for Quote
Log in
to unlock special pricing