- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- A79635-001
Omnetics
A79635-001
18 Position Polarized Nano, 18" of Wire, RoHS Compliant
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
18 Position Polarized Nano, 18" of Wire, RoHS Compliant
Search Keywords: A79635001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A79635-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A79635-001 RoHS compliant?
Yes, A79635-001 is RoHS compliant.
What is the lead time for A79635-001?
The standard lead time for A79635-001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$125.06
5
$115.73
10
$95.67
20
$90.42
50
$79.32
100 +
$72.13
Click for Quote
Log in
to unlock special pricing