- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- A79600-001
Omnetics
A79600-001
4 Position Polarized Nano, 18" of Wire, RoHS Compliant
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
4 Position Polarized Nano, 18" of Wire, RoHS Compliant
Search Keywords: A79600001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A79600-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A79600-001 RoHS compliant?
Yes, A79600-001 is RoHS compliant.
What is the lead time for A79600-001?
The standard lead time for A79600-001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$50.28
5
$44.86
10
$37.46
25
$32.29
50
$28.27
100
$26.44
250 +
$24.36
Click for Quote
Log in
to unlock special pricing