- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- A79101-001
Omnetics
A79101-001
6 Position Nano Circular Female, 18" of Wire
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
6 Position Nano Circular Female, 18" of Wire
Search Keywords: A79101001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A79101-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A79101-001 RoHS compliant?
Yes, A79101-001 is RoHS compliant.
What is the lead time for A79101-001?
The standard lead time for A79101-001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$56.43
5
$50.35
10
$42.61
25
$39.13
50
$34.97
100
$33.36
250 +
$30.71
Click for Quote
Log in
to unlock special pricing