- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- A42628-021
Omnetics
A42628-021
21 Position Male to Female Nano-D Jumper (18")
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
21 Position Male to Female Nano-D Jumper (18")
Search Keywords: A42628021
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A42628-021 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A42628-021 RoHS compliant?
Yes, A42628-021 is RoHS compliant.
What is the lead time for A42628-021?
The standard lead time for A42628-021 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$686.97
3
$668.15
5 +
$666.48
Click for Quote
Log in
to unlock special pricing